OR Gate IC 2 Channel 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G32YZPR

DigiKey Part Number
296-SN74LVC2G32YZPRTR-ND - Tape & Reel (TR)
296-SN74LVC2G32YZPRCT-ND - Cut Tape (CT)
296-SN74LVC2G32YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G32YZPR
Description
IC GATE OR 2CH 2-INP 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G32YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-DSBGA
Number of Inputs
2
Package / Case
8-XFBGA, DSBGA
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.02000¥50.20
25¥4.52200¥113.05
100¥3.97290¥397.29
250¥3.70992¥927.48
500¥3.55146¥1,775.73
1,000¥3.53021¥3,530.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.25998¥9,779.94
6,000¥3.18117¥19,087.02
9,000¥3.14171¥28,275.39
15,000¥3.09796¥46,469.40
21,000¥3.07242¥64,520.82
Manufacturers Standard Package

Other Suppliers on DigiKey

766,623In Stock
Ships from Rochester Electronics, LLC