Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G241YZPR

DigiKey Part Number
296-15855-2-ND - Tape & Reel (TR)
296-15855-1-ND - Cut Tape (CT)
296-15855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G241YZPR
Description
IC BUFF 1.65V 8-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G241YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFBGA, DSBGA
Number of Elements
2
Supplier Device Package
8-DSBGA
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,254
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.73000¥47.30
25¥4.25400¥106.35
100¥3.73060¥373.06
250¥3.48168¥870.42
500¥3.33166¥1,665.83
1,000¥3.30246¥3,302.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.05530¥9,165.90
6,000¥2.98056¥17,883.36
9,000¥2.94316¥26,488.44
15,000¥2.90169¥43,525.35
21,000¥2.87745¥60,426.45
Manufacturers Standard Package

Other Suppliers on DigiKey

107,247In Stock
Ships from Rochester Electronics, LLC