Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G126DCUT

DigiKey Part Number
296-32321-2-ND - Tape & Reel (TR)
296-32321-1-ND - Cut Tape (CT)
296-32321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G126DCUT
Description
IC BUFF 1.65V 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G126DCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,762
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥7.23600¥72.36
25¥6.54640¥163.66
100¥5.78960¥578.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.42792¥1,356.98
500¥5.21010¥2,605.05
750¥5.10089¥3,825.67
1,250¥4.98004¥6,225.05
1,750¥4.90935¥8,591.36
2,500¥4.84137¥12,103.43
Manufacturers Standard Package