Inverter IC 2 Channel Open Drain SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G06MDCKREP

DigiKey Part Number
296-19879-2-ND - Tape & Reel (TR)
296-19879-1-ND - Cut Tape (CT)
296-19879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G06MDCKREP
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G06MDCKREP Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-70-6
Features
Open Drain
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,644
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.69000¥18.69
10¥13.84400¥138.44
25¥12.63600¥315.90
100¥11.30310¥1,130.31
250¥10.66796¥2,666.99
500¥10.66632¥5,333.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.58064¥28,741.92
6,000¥9.39019¥56,341.14
Manufacturers Standard Package

Other Suppliers on DigiKey

476In Stock
Ships from Rochester Electronics, LLC