
SN74LVC2G06DRYR | |
|---|---|
DigiKey Part Number | 296-34873-2-ND - Tape & Reel (TR) 296-34873-1-ND - Cut Tape (CT) 296-34873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06DRYR |
Description | IC INVERTER 2CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06DRYR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-SON (1.45x1) |
Features Open Drain | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.63000 | ¥26.30 |
| 25 | ¥2.35200 | ¥58.80 |
| 100 | ¥2.03860 | ¥203.86 |
| 250 | ¥1.88952 | ¥472.38 |
| 500 | ¥1.79972 | ¥899.86 |
| 1,000 | ¥1.73347 | ¥1,733.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.60077 | ¥8,003.85 |
| 10,000 | ¥1.56208 | ¥15,620.80 |
| 15,000 | ¥1.54269 | ¥23,140.35 |
| 25,000 | ¥1.52122 | ¥38,030.50 |
| 35,000 | ¥1.50867 | ¥52,803.45 |
| 50,000 | ¥1.49660 | ¥74,830.00 |


