
SN74LVC2G06DCKR | |
|---|---|
DigiKey Part Number | 296-13493-2-ND - Tape & Reel (TR) 296-13493-1-ND - Cut Tape (CT) 296-13493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06DCKR |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
Features Open Drain | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G06DW-7 | Diodes Incorporated | 2,440 | 74LVC2G06DW-7DICT-ND | ¥1.65000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.19900 | ¥11.99 |
| 25 | ¥1.05520 | ¥26.38 |
| 100 | ¥0.90060 | ¥90.06 |
| 250 | ¥0.82700 | ¥206.75 |
| 500 | ¥0.78234 | ¥391.17 |
| 1,000 | ¥0.74571 | ¥745.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70039 | ¥2,101.17 |
| 6,000 | ¥0.67820 | ¥4,069.20 |
| 9,000 | ¥0.66709 | ¥6,003.81 |
| 15,000 | ¥0.65478 | ¥9,821.70 |
| 21,000 | ¥0.64758 | ¥13,599.18 |
| 30,000 | ¥0.64067 | ¥19,220.10 |









