
SN74LVC245APWRG3 | |
|---|---|
DigiKey Part Number | 296-27785-2-ND - Tape & Reel (TR) 296-27785-1-ND - Cut Tape (CT) 296-27785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245APWRG3 |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245APWRG3 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.51600 | ¥55.16 |
| 25 | ¥4.97160 | ¥124.29 |
| 100 | ¥4.37300 | ¥437.30 |
| 250 | ¥4.08824 | ¥1,022.06 |
| 500 | ¥3.91656 | ¥1,958.28 |
| 1,000 | ¥3.90969 | ¥3,909.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.65866 | ¥7,317.32 |
| 4,000 | ¥3.56284 | ¥14,251.36 |
| 6,000 | ¥3.51484 | ¥21,089.04 |
| 10,000 | ¥3.46166 | ¥34,616.60 |
| 14,000 | ¥3.43059 | ¥48,028.26 |
| 20,000 | ¥3.40071 | ¥68,014.20 |

