
SN74LVC245ADGVR | |
|---|---|
DigiKey Part Number | 296-8502-2-ND - Tape & Reel (TR) 296-8502-1-ND - Cut Tape (CT) 296-8502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ADGVR |
Description | IC TXRX 1.65V/3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ADGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TFSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TVSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.73000 | ¥37.30 |
| 25 | ¥3.34440 | ¥83.61 |
| 100 | ¥2.91930 | ¥291.93 |
| 250 | ¥2.71684 | ¥679.21 |
| 500 | ¥2.59480 | ¥1,297.40 |
| 1,000 | ¥2.54327 | ¥2,543.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.41191 | ¥4,823.82 |
| 4,000 | ¥2.34392 | ¥9,375.68 |
| 6,000 | ¥2.30988 | ¥13,859.28 |
| 10,000 | ¥2.27214 | ¥22,721.40 |
| 14,000 | ¥2.25010 | ¥31,501.40 |
| 20,000 | ¥2.22889 | ¥44,577.80 |


