
SN74LVC244APWRG3 | |
|---|---|
DigiKey Part Number | 296-27784-2-ND - Tape & Reel (TR) 296-27784-1-ND - Cut Tape (CT) 296-27784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244APWRG3 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244APWRG3 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36000 | ¥63.60 |
| 25 | ¥5.73920 | ¥143.48 |
| 100 | ¥5.06450 | ¥506.45 |
| 250 | ¥4.74136 | ¥1,185.34 |
| 500 | ¥4.56768 | ¥2,283.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.25492 | ¥8,509.84 |
| 4,000 | ¥4.14643 | ¥16,585.72 |
| 6,000 | ¥4.09209 | ¥24,552.54 |
| 10,000 | ¥4.03190 | ¥40,319.00 |
| 14,000 | ¥3.99674 | ¥55,954.36 |
| 20,000 | ¥3.96288 | ¥79,257.60 |

