
SN74LVC244ADBR | |
|---|---|
DigiKey Part Number | 296-8499-2-ND - Tape & Reel (TR) 296-8499-1-ND - Cut Tape (CT) 296-8499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ADBR |
Description | IC BUFF 1.65V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.63300 | ¥76.33 |
| 25 | ¥6.91000 | ¥172.75 |
| 100 | ¥6.11800 | ¥611.80 |
| 250 | ¥5.73888 | ¥1,434.72 |
| 500 | ¥5.57976 | ¥2,789.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.16806 | ¥10,336.12 |
| 4,000 | ¥5.04076 | ¥20,163.04 |
| 6,000 | ¥4.97701 | ¥29,862.06 |
| 10,000 | ¥4.90640 | ¥49,064.00 |
| 14,000 | ¥4.86512 | ¥68,111.68 |


