
SN74LVC2244ADBQR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2244ADBQRTR-ND - Tape & Reel (TR) 296-SN74LVC2244ADBQRCT-ND - Cut Tape (CT) 296-SN74LVC2244ADBQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244ADBQR |
Description | IC BUFF 1.65V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244ADBQR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.65700 | ¥56.57 |
| 25 | ¥5.10440 | ¥127.61 |
| 100 | ¥4.49310 | ¥449.31 |
| 250 | ¥4.20180 | ¥1,050.45 |
| 500 | ¥4.02600 | ¥2,013.00 |
| 1,000 | ¥3.88127 | ¥3,881.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.72844 | ¥9,321.10 |
| 5,000 | ¥3.63635 | ¥18,181.75 |
| 7,500 | ¥3.59023 | ¥26,926.72 |
| 12,500 | ¥3.53914 | ¥44,239.25 |
| 17,500 | ¥3.50929 | ¥61,412.57 |

