
SN74LVC1G98DCKT | |
|---|---|
DigiKey Part Number | 296-49917-2-ND - Tape & Reel (TR) 296-49917-1-ND - Cut Tape (CT) 296-49917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DCKT |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DCKT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.11900 | ¥51.19 |
| 25 | ¥4.61480 | ¥115.37 |
| 100 | ¥4.05310 | ¥405.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.78568 | ¥946.42 |
| 500 | ¥3.62458 | ¥1,812.29 |
| 750 | ¥3.54385 | ¥2,657.89 |
| 1,250 | ¥3.45448 | ¥4,318.10 |
| 1,750 | ¥3.40223 | ¥5,953.90 |
| 2,500 | ¥3.35196 | ¥8,379.90 |

