
SN74LVC1G37DCKR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G37DCKRTR-ND - Tape & Reel (TR) 296-SN74LVC1G37DCKRCT-ND - Cut Tape (CT) 296-SN74LVC1G37DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G37DCKR |
Description | IC BUFF 1.65V SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
Category | Input Type Schmitt Trigger |
Manufacturer Texas Instruments | Output Type Open Drain |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-70-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G37DCKRQ1 | Texas Instruments | 1,975 | 296-SN74LVC1G37DCKRQ1CT-ND | ¥2.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.55800 | ¥15.58 |
| 25 | ¥1.37880 | ¥34.47 |
| 100 | ¥1.18000 | ¥118.00 |
| 250 | ¥1.08580 | ¥271.45 |
| 500 | ¥1.02904 | ¥514.52 |
| 1,000 | ¥0.98222 | ¥982.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.92438 | ¥2,773.14 |
| 6,000 | ¥0.89608 | ¥5,376.48 |
| 9,000 | ¥0.88191 | ¥7,937.19 |
| 15,000 | ¥0.86621 | ¥12,993.15 |
| 21,000 | ¥0.85703 | ¥17,997.63 |
| 30,000 | ¥0.84820 | ¥25,446.00 |


