SN74LVC1G17DRLRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ¥2.15000
Datasheet

Direct


onsemi
In Stock: 19,138
Unit Price: ¥0.91000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,644
Unit Price: ¥0.83000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3,671
Unit Price: ¥1.08000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DRLRG4

DigiKey Part Number
SN74LVC1G17DRLRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G17DRLRG4
Description
IC BUFFER NON-INVERT 5.5V SOT-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DRLRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes