MFR Recommended
Similar

SN74LVC1G17DBVTE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G17DBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DBVTE4 |
Description | IC BUFF 1.65V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DBVTE4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G17DBVT | Texas Instruments | 19,958 | 296-26599-1-ND | ¥6.86000 | MFR Recommended |
| 74LVC1G17GW,125 | Nexperia USA Inc. | 5,052 | 1727-4117-1-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.44470 | ¥3,444.70 |
| 1,250 | ¥3.40763 | ¥4,259.54 |
| 1,750 | ¥3.35597 | ¥5,872.95 |
| 2,500 | ¥3.30624 | ¥8,265.60 |
| 6,250 | ¥3.19922 | ¥19,995.12 |
| 12,500 | ¥3.13474 | ¥39,184.25 |
| 25,000 | ¥3.08166 | ¥77,041.50 |



