NAND Gate IC 1 Channel Schmitt Trigger SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G132DBVT

DigiKey Part Number
296-32295-2-ND - Tape & Reel (TR)
296-32295-1-ND - Cut Tape (CT)
296-32295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G132DBVT
Description
IC GATE NAND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G132DBVT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.39V ~ 1.87V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.16V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-5
Features
Schmitt Trigger
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,379
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥4.89600¥48.96
25¥4.40280¥110.07
100¥3.86540¥386.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥3.60868¥902.17
500¥3.45372¥1,726.86
750¥3.37625¥2,532.19
1,250¥3.29040¥4,113.00
1,750¥3.24018¥5,670.32
2,500¥3.19192¥7,979.80
Manufacturers Standard Package

Other Suppliers on DigiKey

954In Stock
Ships from Rochester Electronics, LLC