MFR Recommended
Similar
Similar

SN74LVC1G11DCKRE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G11DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11DCKRE4 |
Description | IC GATE AND 1CH 3-INP SC70-6 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11DCKRE4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G11DCKR | Texas Instruments | 4,040 | 296-18066-1-ND | ¥1.57000 | MFR Recommended |
| 74LVC1G11GV,125 | Nexperia USA Inc. | 24,714 | 1727-6963-1-ND | ¥0.99000 | Similar |
| NC7SZ11P6X | onsemi | 0 | NC7SZ11P6XCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.74731 | ¥4,483.86 |
| 9,000 | ¥0.73528 | ¥6,617.52 |
| 15,000 | ¥0.72194 | ¥10,829.10 |
| 21,000 | ¥0.71415 | ¥14,997.15 |
| 30,000 | ¥0.70665 | ¥21,199.50 |
| 75,000 | ¥0.69052 | ¥51,789.00 |




