MFR Recommended
Upgrade
Similar
Similar

SN74LVC1G11DBVRE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G11DBVRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G11DBVRE4 |
Description | IC GATE AND 1CH 3-INP SOT23-6 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G11DBVRE4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G11DBVR | Texas Instruments | 58,389 | 296-16810-1-ND | ¥2.40000 | MFR Recommended |
| 74LVC1G11GV,125 | Nexperia USA Inc. | 24,714 | 1727-6963-1-ND | ¥0.99000 | Upgrade |
| 74LVC1G11GW,125 | Nexperia USA Inc. | 17,010 | 1727-6065-1-ND | ¥0.91000 | Similar |
| NC7SZ11P6X | onsemi | 0 | NC7SZ11P6XCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.95372 | ¥5,722.32 |
| 9,000 | ¥0.93901 | ¥8,451.09 |
| 15,000 | ¥0.92273 | ¥13,840.95 |
| 21,000 | ¥0.91320 | ¥19,177.20 |
| 30,000 | ¥0.90404 | ¥27,121.20 |
| 75,000 | ¥0.88432 | ¥66,324.00 |





