
SN74LVC1G08DBVRE4 | |
|---|---|
DigiKey Part Number | 296-35938-2-ND - Tape & Reel (TR) 296-35938-1-ND - Cut Tape (CT) 296-35938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DBVRE4 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DBVRE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G08W5-7 | Diodes Incorporated | 1,408 | 74LVC1G08W5-7DICT-ND | ¥22.00000 | Direct |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 593,798 | 1727-4115-1-ND | ¥22.00000 | Upgrade |
| 74LVC1G08GV-Q100,1 | Nexperia USA Inc. | 4,293 | 1727-74LVC1G08GV-Q100,1CT-ND | ¥20.00000 | Upgrade |
| 74LVCE1G08W5-7 | Diodes Incorporated | 15,658 | 74LVCE1G08W5-7DICT-ND | ¥42.00000 | Similar |
| TC7SZ08F,LJ(CT | Toshiba Semiconductor and Storage | 13,738 | TC7SZ08FLJ(CTCT-ND | ¥22.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.21700 | ¥32.17 |
| 25 | ¥2.88120 | ¥72.03 |
| 100 | ¥2.50830 | ¥250.83 |
| 250 | ¥2.33080 | ¥582.70 |
| 500 | ¥2.22348 | ¥1,111.74 |
| 1,000 | ¥2.16368 | ¥2,163.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.02640 | ¥6,079.20 |
| 6,000 | ¥1.97307 | ¥11,838.42 |
| 9,000 | ¥1.94636 | ¥17,517.24 |
| 15,000 | ¥1.91678 | ¥28,751.70 |
| 21,000 | ¥1.89948 | ¥39,889.08 |
| 30,000 | ¥1.88287 | ¥56,486.10 |











