
SN74LVC1G04DSFR | |
|---|---|
DigiKey Part Number | 296-29046-2-ND - Tape & Reel (TR) 296-29046-1-ND - Cut Tape (CT) 296-29046-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74LVC1G04DSFR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DSFR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.91000 | ¥19.10 |
| 25 | ¥1.69720 | ¥42.43 |
| 100 | ¥1.46210 | ¥146.21 |
| 250 | ¥1.35032 | ¥337.58 |
| 500 | ¥1.28284 | ¥641.42 |
| 1,000 | ¥1.22727 | ¥1,227.27 |
| 2,500 | ¥1.21470 | ¥3,036.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.13311 | ¥5,665.55 |
| 10,000 | ¥1.10397 | ¥11,039.70 |
| 15,000 | ¥1.08938 | ¥16,340.70 |
| 25,000 | ¥1.07321 | ¥26,830.25 |
| 35,000 | ¥1.06376 | ¥37,231.60 |
| 50,000 | ¥1.05468 | ¥52,734.00 |




