
SN74LVC1G04DSF2 | |
|---|---|
DigiKey Part Number | 296-29564-2-ND - Tape & Reel (TR) 296-29564-1-ND - Cut Tape (CT) 296-29564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DSF2 |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DSF2 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.92700 | ¥19.27 |
| 25 | ¥1.71360 | ¥42.84 |
| 100 | ¥1.47700 | ¥147.70 |
| 250 | ¥1.36352 | ¥340.88 |
| 500 | ¥1.29554 | ¥647.77 |
| 1,000 | ¥1.23947 | ¥1,239.47 |
| 2,500 | ¥1.22730 | ¥3,068.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.14453 | ¥5,722.65 |
| 10,000 | ¥1.11515 | ¥11,151.50 |
| 15,000 | ¥1.10044 | ¥16,506.60 |
| 25,000 | ¥1.08414 | ¥27,103.50 |
| 35,000 | ¥1.07461 | ¥37,611.35 |
| 50,000 | ¥1.06545 | ¥53,272.50 |





