MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC1G04DBVTG4 | |
|---|---|
DigiKey Part Number | 296-51586-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DBVTG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04DBVTG4 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G04DBVT | Texas Instruments | 346 | 296-32289-1-ND | ¥6.86000 | MFR Recommended |
| 74LVC1G04GW,125 | Nexperia USA Inc. | 38,906 | 1727-2871-1-ND | ¥0.83000 | Similar |
| 74LVC1G04W5-7 | Diodes Incorporated | 47,300 | 74LVC1G04W5-7DICT-ND | ¥1.08000 | Similar |
| NC7SZ04M5X | onsemi | 0 | NC7SZ04M5XCT-ND | ¥0.83000 | Similar |
| NC7SZ04P5 | onsemi | 0 | NC7SZ04P5TR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.44470 | ¥3,444.70 |
| 1,250 | ¥3.40763 | ¥4,259.54 |
| 1,750 | ¥3.35597 | ¥5,872.95 |
| 2,500 | ¥3.30624 | ¥8,265.60 |
| 6,250 | ¥3.19922 | ¥19,995.12 |
| 12,500 | ¥3.13474 | ¥39,184.25 |
| 25,000 | ¥3.08166 | ¥77,041.50 |








