
SN74LVC16245ADL | |
|---|---|
DigiKey Part Number | 296-8474-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16245ADL |
Description | IC TXRX 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16245ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16245APVG | Renesas Electronics Corporation | 10 | 800-1660-5-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 10 | ¥12.04900 | ¥120.49 |
| 25 | ¥10.97560 | ¥274.39 |
| 100 | ¥9.79550 | ¥979.55 |
| 250 | ¥9.23236 | ¥2,308.09 |
| 500 | ¥8.89278 | ¥4,446.39 |
| 1,000 | ¥8.61335 | ¥8,613.35 |
| 2,500 | ¥8.31837 | ¥20,795.92 |
| 5,000 | ¥8.14061 | ¥40,703.05 |

