
SN74LVC16244ADLR | |
|---|---|
DigiKey Part Number | 296-1227-2-ND - Tape & Reel (TR) 296-1227-1-ND - Cut Tape (CT) 296-1227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16244ADLR |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16244ADLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC162244APAG | Renesas Electronics Corporation | 1,949 | 800-1654-5-ND | ¥1.39000 | Similar |
| 74LVCH162244ADGG,1 | Nexperia USA Inc. | 1,930 | 1727-7308-1-ND | ¥0.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.22100 | ¥92.21 |
| 25 | ¥8.37240 | ¥209.31 |
| 100 | ¥7.43560 | ¥743.56 |
| 250 | ¥6.98880 | ¥1,747.20 |
| 500 | ¥6.85798 | ¥3,428.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.49815 | ¥6,498.15 |
| 2,000 | ¥6.31584 | ¥12,631.68 |
| 3,000 | ¥6.22452 | ¥18,673.56 |
| 5,000 | ¥6.12337 | ¥30,616.85 |
| 7,000 | ¥6.06420 | ¥42,449.40 |
| 10,000 | ¥6.00737 | ¥60,073.70 |


