
SN74LVC16244ADL | |
|---|---|
DigiKey Part Number | 296-1227-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16244ADL |
Description | IC BUFF 1.65V/3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16244ADL Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥9.78520 | ¥244.63 |
| 50 | ¥9.19960 | ¥459.98 |
| 75 | ¥8.90507 | ¥667.88 |
| 125 | ¥8.57960 | ¥1,072.45 |
| 175 | ¥8.38863 | ¥1,468.01 |
| 250 | ¥8.20548 | ¥2,051.37 |

