Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC157APW

DigiKey Part Number
296-26586-5-ND
Manufacturer
Manufacturer Product Number
SN74LVC157APW
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC157APW Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC157APWTTexas Instruments939296-31908-1-ND¥9.92000Parametric Equivalent
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥7.15400¥71.54
90¥5.77156¥519.44
180¥5.48394¥987.11
270¥5.33967¥1,441.71
540¥5.12863¥2,769.46
1,080¥4.95472¥5,351.10
2,520¥4.78347¥12,054.34
5,040¥4.67069¥23,540.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

16,299In Stock
Ships from Rochester Electronics, LLC