MFR Recommended
Similar
Similar
Similar
Similar
Similar

SN74LVC14APWTG4 | |
|---|---|
DigiKey Part Number | SN74LVC14APWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC14APWTG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14APWTG4 Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.3V ~ 2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC14APWT | Texas Instruments | 11,068 | 296-SN74LVC14APWTCT-ND | ¥8.68000 | MFR Recommended |
| 74LCX14MTC | onsemi | 0 | 74LCX14MTC-ND | ¥0.00000 | Similar |
| 74LCX14MTCX | onsemi | 0 | 74LCX14MTCXCT-ND | ¥3.14000 | Similar |
| 74LVC14APW,118 | Nexperia USA Inc. | 48,329 | 1727-3074-1-ND | ¥1.65000 | Similar |
| MC74LCX14DTG | onsemi | 2,887 | MC74LCX14DTGOS-ND | ¥5.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.72792 | ¥3,727.92 |
| 1,250 | ¥3.68838 | ¥4,610.48 |
| 1,750 | ¥3.63316 | ¥6,358.03 |
| 2,500 | ¥3.58014 | ¥8,950.35 |
| 6,250 | ¥3.46588 | ¥21,661.75 |
| 12,500 | ¥3.39705 | ¥42,463.12 |





