Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC14APWRG3

DigiKey Part Number
296-27879-2-ND - Tape & Reel (TR)
296-27879-1-ND - Cut Tape (CT)
296-27879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC14APWRG3
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC14APWRG3 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.15V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.3V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,353
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.52300¥35.23
25¥3.15920¥78.98
100¥2.75470¥275.47
250¥2.56264¥640.66
500¥2.44652¥1,223.26
1,000¥2.39136¥2,391.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.27236¥4,544.72
4,000¥2.20761¥8,830.44
6,000¥2.17522¥13,051.32
10,000¥2.13930¥21,393.00
14,000¥2.11831¥29,656.34
20,000¥2.09813¥41,962.60
Manufacturers Standard Package