
SN74LVC14ADBR | |
|---|---|
DigiKey Part Number | 296-8463-2-ND - Tape & Reel (TR) 296-8463-1-ND - Cut Tape (CT) 296-8463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14ADBR |
Description | IC INVERT SCHMITT 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14ADBR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.15V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.3V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SSOP |
Features Schmitt Trigger | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.71200 | ¥17.12 |
| 25 | ¥1.51840 | ¥37.96 |
| 100 | ¥1.30580 | ¥130.58 |
| 250 | ¥1.20412 | ¥301.03 |
| 500 | ¥1.14274 | ¥571.37 |
| 1,000 | ¥1.09230 | ¥1,092.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.05075 | ¥2,101.50 |
| 4,000 | ¥1.01657 | ¥4,066.28 |
| 6,000 | ¥0.99943 | ¥5,996.58 |
| 10,000 | ¥0.98045 | ¥9,804.50 |
| 14,000 | ¥0.96937 | ¥13,571.18 |
| 20,000 | ¥0.95870 | ¥19,174.00 |








