
SN74LVC138ADT | |
|---|---|
DigiKey Part Number | 296-31902-2-ND - Tape & Reel (TR) 296-31902-1-ND - Cut Tape (CT) 296-31902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC138ADT |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC138ADT Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥7.15300 | ¥71.53 |
| 25 | ¥6.47360 | ¥161.84 |
| 100 | ¥5.72350 | ¥572.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.36576 | ¥1,341.44 |
| 500 | ¥5.14990 | ¥2,574.95 |
| 750 | ¥5.04179 | ¥3,781.34 |
| 1,250 | ¥4.92209 | ¥6,152.61 |
| 1,750 | ¥4.85207 | ¥8,491.12 |
| 2,500 | ¥4.78474 | ¥11,961.85 |

