Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC126AQDRG4Q1

DigiKey Part Number
296-SN74LVC126AQDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74LVC126AQDRG4Q1CT-ND - Cut Tape (CT)
296-SN74LVC126AQDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC126AQDRG4Q1
Description
IC BUFF 1.65V/3.6V 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC126AQDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,655
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.45000¥6.45
10¥4.58200¥45.82
25¥4.11840¥102.96
100¥3.60990¥360.99
250¥3.36756¥841.89
500¥3.22150¥1,610.75
1,000¥3.18858¥3,188.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.97442¥7,436.05
5,000¥2.89794¥14,489.70
7,500¥2.85963¥21,447.23
12,500¥2.81720¥35,215.00
17,500¥2.79240¥48,867.00
25,000¥2.76854¥69,213.50
Manufacturers Standard Package