
SN74LVC126AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC126AQDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC126AQDRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC126AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126AQDRG4Q1 |
Description | IC BUFF 1.65V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126AQDRG4Q1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.58200 | ¥45.82 |
| 25 | ¥4.11840 | ¥102.96 |
| 100 | ¥3.60990 | ¥360.99 |
| 250 | ¥3.36756 | ¥841.89 |
| 500 | ¥3.22150 | ¥1,610.75 |
| 1,000 | ¥3.18858 | ¥3,188.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.97442 | ¥7,436.05 |
| 5,000 | ¥2.89794 | ¥14,489.70 |
| 7,500 | ¥2.85963 | ¥21,447.23 |
| 12,500 | ¥2.81720 | ¥35,215.00 |
| 17,500 | ¥2.79240 | ¥48,867.00 |
| 25,000 | ¥2.76854 | ¥69,213.50 |

