
SN74LVC125ADR | |
|---|---|
DigiKey Part Number | 296-8453-2-ND - Tape & Reel (TR) 296-8453-1-ND - Cut Tape (CT) 296-8453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ADR |
Description | IC BUFF 1.65V/3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ADR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC125AS14-13 | Diodes Incorporated | 24,736 | 74LVC125AS14-13DICT-ND | ¥2.81000 | Direct |
| 74LVC125AD,118 | Nexperia USA Inc. | 3,028 | 1727-3091-1-ND | ¥1.82000 | Similar |
| MC74LCX125DG | onsemi | 624 | MC74LCX125DGOS-ND | ¥3.11109 | Similar |
| MC74LCX125DR2G | onsemi | 2,055 | MC74LCX125DR2GOSCT-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.91100 | ¥29.11 |
| 25 | ¥2.60000 | ¥65.00 |
| 100 | ¥2.26020 | ¥226.02 |
| 250 | ¥2.09760 | ¥524.40 |
| 500 | ¥1.99968 | ¥999.84 |
| 1,000 | ¥1.93592 | ¥1,935.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.83369 | ¥4,584.23 |
| 5,000 | ¥1.78233 | ¥8,911.65 |
| 7,500 | ¥1.75661 | ¥13,174.58 |
| 12,500 | ¥1.72812 | ¥21,601.50 |
| 17,500 | ¥1.71147 | ¥29,950.73 |
| 25,000 | ¥1.69545 | ¥42,386.25 |










