
SN74LVC08ADBR | |
|---|---|
DigiKey Part Number | 296-1220-2-ND - Tape & Reel (TR) 296-1220-1-ND - Cut Tape (CT) 296-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC08ADBR |
Description | IC GATE AND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC08ADBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.43277 | ¥2,865.54 |
| 4,000 | ¥1.38796 | ¥5,551.84 |
| 6,000 | ¥1.36552 | ¥8,193.12 |
| 10,000 | ¥1.34064 | ¥13,406.40 |
| 14,000 | ¥1.32610 | ¥18,565.40 |
| 20,000 | ¥1.31212 | ¥26,242.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.30100 | ¥23.01 |
| 25 | ¥2.04480 | ¥51.12 |
| 100 | ¥1.76730 | ¥176.73 |
| 250 | ¥1.63372 | ¥408.43 |
| 500 | ¥1.55332 | ¥776.66 |
| 1,000 | ¥1.48725 | ¥1,487.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.12500 | ¥21.25 |
| 25 | ¥1.88880 | ¥47.22 |
| 100 | ¥1.63250 | ¥163.25 |
| 250 | ¥1.50912 | ¥377.28 |
| 500 | ¥1.43484 | ¥717.42 |
| 1,000 | ¥1.37381 | ¥1,373.81 |



