Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07AMPWREP

DigiKey Part Number
296-SN74LVC07AMPWREPTR-ND - Tape & Reel (TR)
296-SN74LVC07AMPWREPCT-ND - Cut Tape (CT)
296-SN74LVC07AMPWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07AMPWREP
Description
IC BUFF 1.65V 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07AMPWREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC07APW-Q100JNexperia USA Inc.9171727-74LVC07APW-Q100JCT-ND¥0.31000Similar
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
10¥12.32200¥123.22
25¥11.23080¥280.77
100¥10.02650¥1,002.65
250¥9.45228¥2,363.07
500¥9.40134¥4,700.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.58637¥17,172.74
4,000¥8.39334¥33,573.36
6,000¥8.29670¥49,780.20
10,000¥8.18960¥81,896.00
Manufacturers Standard Package

Other Suppliers on DigiKey

2,358In Stock
Ships from Rochester Electronics, LLC