
SN74LVC06ADGVR | |
|---|---|
DigiKey Part Number | 296-8436-2-ND - Tape & Reel (TR) 296-8436-1-ND - Cut Tape (CT) 296-8436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ADGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ADGVR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TVSOP |
Features Open Drain | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.53100 | ¥25.31 |
| 25 | ¥2.25600 | ¥56.40 |
| 100 | ¥1.95500 | ¥195.50 |
| 250 | ¥1.81112 | ¥452.78 |
| 500 | ¥1.72446 | ¥862.23 |
| 1,000 | ¥1.65317 | ¥1,653.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.59450 | ¥3,189.00 |
| 4,000 | ¥1.54622 | ¥6,184.88 |
| 6,000 | ¥1.52202 | ¥9,132.12 |
| 10,000 | ¥1.49522 | ¥14,952.20 |
| 14,000 | ¥1.47956 | ¥20,713.84 |
| 20,000 | ¥1.46449 | ¥29,289.80 |

