
SN74LVC06ADBR | |
|---|---|
DigiKey Part Number | 296-14399-2-ND - Tape & Reel (TR) 296-14399-1-ND - Cut Tape (CT) 296-14399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ADBR |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ADBR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SSOP |
Features Open Drain | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.75400 | ¥27.54 |
| 25 | ¥2.46120 | ¥61.53 |
| 100 | ¥2.13530 | ¥213.53 |
| 250 | ¥1.98048 | ¥495.12 |
| 500 | ¥1.88722 | ¥943.61 |
| 1,000 | ¥1.81038 | ¥1,810.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.74708 | ¥3,494.16 |
| 4,000 | ¥1.69500 | ¥6,780.00 |
| 6,000 | ¥1.66890 | ¥10,013.40 |
| 10,000 | ¥1.64000 | ¥16,400.00 |
| 14,000 | ¥1.62310 | ¥22,723.40 |
| 20,000 | ¥1.60685 | ¥32,137.00 |

