
SN74LVC04APWRG3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC04APWRG3TR-ND - Tape & Reel (TR) 296-SN74LVC04APWRG3CT-ND - Cut Tape (CT) 296-SN74LVC04APWRG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04APWRG3 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04APWRG3 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.66300 | ¥36.63 |
| 25 | ¥3.28160 | ¥82.04 |
| 100 | ¥2.86460 | ¥286.46 |
| 250 | ¥2.66516 | ¥666.29 |
| 500 | ¥2.54542 | ¥1,272.71 |
| 1,000 | ¥2.49258 | ¥2,492.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.36536 | ¥4,730.72 |
| 4,000 | ¥2.29845 | ¥9,193.80 |
| 6,000 | ¥2.26496 | ¥13,589.76 |
| 10,000 | ¥2.22784 | ¥22,278.40 |
| 14,000 | ¥2.20613 | ¥30,885.82 |
| 20,000 | ¥2.18528 | ¥43,705.60 |

