Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04ANSR

DigiKey Part Number
296-26572-2-ND - Tape & Reel (TR)
296-26572-1-ND - Cut Tape (CT)
296-26572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04ANSR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,660
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.03500¥30.35
25¥2.70920¥67.73
100¥2.35690¥235.69
250¥2.18824¥547.06
500¥2.08686¥1,043.43
1,000¥2.02450¥2,024.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.93431¥3,868.62
4,000¥1.87766¥7,510.64
6,000¥1.84928¥11,095.68
10,000¥1.81784¥18,178.40
14,000¥1.79946¥25,192.44
20,000¥1.78178¥35,635.60
Manufacturers Standard Package

Other Suppliers on DigiKey

7,755In Stock
Ships from Rochester Electronics, LLC