Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04ADRG3

DigiKey Part Number
296-27875-2-ND - Tape & Reel (TR)
296-27875-1-ND - Cut Tape (CT)
296-27875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04ADRG3
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04ADRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SOIC
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.35800¥33.58
25¥3.00360¥75.09
100¥2.61830¥261.83
250¥2.43404¥608.51
500¥2.32272¥1,161.36
1,000¥2.23133¥2,231.33
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.13472¥5,336.80
5,000¥2.07651¥10,382.55
7,500¥2.04735¥15,355.12
12,500¥2.01507¥25,188.38
17,500¥1.99618¥34,933.15
25,000¥1.97803¥49,450.75
Manufacturers Standard Package

Other Suppliers on DigiKey

17,500In Stock
Ships from Rochester Electronics, LLC