Inverter IC 6 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04ADGVR

DigiKey Part Number
296-8435-2-ND - Tape & Reel (TR)
296-8435-1-ND - Cut Tape (CT)
296-8435-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04ADGVR
Description
IC INVERTER 6CH 1-INP 14TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TVSOP
Number of Inputs
1
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,804
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.70400¥27.04
25¥2.41480¥60.37
100¥2.09390¥209.39
250¥1.94140¥485.35
500¥1.84978¥924.89
1,000¥1.78403¥1,784.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.71184¥3,423.68
4,000¥1.66063¥6,642.52
6,000¥1.63498¥9,809.88
10,000¥1.60656¥16,065.60
14,000¥1.58995¥22,259.30
20,000¥1.57397¥31,479.40
Manufacturers Standard Package

Other Suppliers on DigiKey

13,310In Stock
Ships from Rochester Electronics, LLC