Inverter IC 6 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC04ADBR

DigiKey Part Number
296-1217-2-ND - Tape & Reel (TR)
296-1217-1-ND - Cut Tape (CT)
296-1217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC04ADBR
Description
IC INVERTER 6CH 1-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC04ADBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SSOP
Number of Inputs
1
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX04MTConsemi4574LCX04MTCFS-ND¥2.21000Similar
In-Stock: 1,856
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.26600¥22.66
25¥2.01800¥50.45
100¥1.74500¥174.50
250¥1.61464¥403.66
500¥1.53590¥767.95
1,000¥1.47123¥1,471.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.21702¥2,434.04
4,000¥1.17837¥4,713.48
6,000¥1.15904¥6,954.24
10,000¥1.13761¥11,376.10
14,000¥1.12507¥15,750.98
20,000¥1.11303¥22,260.60
Manufacturers Standard Package

Other Suppliers on DigiKey

188,429In Stock
Ships from Rochester Electronics, LLC