SN74LVC00APWT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 398
Unit Price: ¥5.79000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC00APWT

DigiKey Part Number
296-SN74LVC00APWTTR-ND - Tape & Reel (TR)
296-SN74LVC00APWTCT-ND - Cut Tape (CT)
296-SN74LVC00APWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC00APWT
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC00APWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.65V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX00DTGonsemi398MC74LCX00DTGOS-ND¥5.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 14,185 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥6.74000¥67.40
25¥6.09320¥152.33
100¥5.38110¥538.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.04156¥1,260.39
500¥4.83664¥2,418.32
750¥4.73404¥3,550.53
1,250¥4.62034¥5,775.42
1,750¥4.55389¥7,969.31
2,500¥4.49004¥11,225.10
Manufacturers Standard Package

Other Suppliers on DigiKey

14,185In Stock
Ships from Rochester Electronics, LLC