
SN74LV8T273RKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T273RKSRTR-ND - Tape & Reel (TR) 296-SN74LV8T273RKSRCT-ND - Cut Tape (CT) 296-SN74LV8T273RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T273RKSR |
Description | OCTAL D-TYPE FLIP-FLOPS WITH CLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 260 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLV8T273QWRKSRQ1 | Texas Instruments | 2,000 | 296-CLV8T273QWRKSRQ1CT-ND | ¥20.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.15000 | ¥8.15 |
| 10 | ¥5.81000 | ¥58.10 |
| 25 | ¥5.23560 | ¥130.89 |
| 100 | ¥4.60440 | ¥460.44 |
| 250 | ¥4.30308 | ¥1,075.77 |
| 500 | ¥4.12154 | ¥2,060.77 |
| 1,000 | ¥4.10936 | ¥4,109.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.78723 | ¥11,361.69 |
| 6,000 | ¥3.69684 | ¥22,181.04 |
| 9,000 | ¥3.65158 | ¥32,864.22 |
| 15,000 | ¥3.60141 | ¥54,021.15 |
| 21,000 | ¥3.57208 | ¥75,013.68 |

