
SN74LV1T34DBVR | |
|---|---|
DigiKey Part Number | 296-37176-2-ND - Tape & Reel (TR) 296-37176-1-ND - Cut Tape (CT) 296-37176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV1T34DBVR |
Description | IC BUFF 1.6V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T34DBVR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 1.6V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.72800 | ¥17.28 |
| 25 | ¥1.53480 | ¥38.37 |
| 100 | ¥1.31990 | ¥131.99 |
| 250 | ¥1.21736 | ¥304.34 |
| 500 | ¥1.15548 | ¥577.74 |
| 1,000 | ¥1.10462 | ¥1,104.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12767 | ¥3,383.01 |
| 6,000 | ¥1.09432 | ¥6,565.92 |
| 9,000 | ¥1.07762 | ¥9,698.58 |
| 15,000 | ¥1.05912 | ¥15,886.80 |
| 21,000 | ¥1.04830 | ¥22,014.30 |
| 30,000 | ¥1.03790 | ¥31,137.00 |










