
SN74LV126ADR | |
|---|---|
DigiKey Part Number | 296-14021-2-ND - Tape & Reel (TR) 296-14021-1-ND - Cut Tape (CT) 296-14021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV126ADR |
Description | IC BUFF 2V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV126ADR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.42300 | ¥24.23 |
| 25 | ¥2.16000 | ¥54.00 |
| 100 | ¥1.87070 | ¥187.07 |
| 250 | ¥1.73272 | ¥433.18 |
| 500 | ¥1.64920 | ¥824.60 |
| 1,000 | ¥1.58164 | ¥1,581.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.50798 | ¥3,769.95 |
| 5,000 | ¥1.46429 | ¥7,321.45 |
| 7,500 | ¥1.44239 | ¥10,817.93 |
| 12,500 | ¥1.41815 | ¥17,726.88 |
| 17,500 | ¥1.40398 | ¥24,569.65 |
| 25,000 | ¥1.39034 | ¥34,758.50 |

