Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

SN74LS645-1DWR

DigiKey Part Number
296-29735-2-ND - Tape & Reel (TR)
296-29735-1-ND - Cut Tape (CT)
296-29735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS645-1DWR
Description
IC TXRX 4.75V/5.25V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS645-1DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
15mA, 48mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 941
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.30800¥153.08
25¥13.98960¥349.74
100¥12.53650¥1,253.65
250¥11.89392¥2,973.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.79905¥21,598.10
4,000¥10.56614¥42,264.56
6,000¥10.44946¥62,696.76
Manufacturers Standard Package