SN74LS138NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10,765
Unit Price: ¥8.33000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS138NG4

DigiKey Part Number
SN74LS138NG4-ND
Manufacturer
Manufacturer Product Number
SN74LS138NG4
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS138NG4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 3:8
Supplier Device Package
16-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LS138NTexas Instruments10,765296-1639-5-ND¥8.33000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.07760¥3,077.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.