
SN74LS06NS | |
|---|---|
DigiKey Part Number | 296-53331-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS06NS |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06NS Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Current - Output High, Low -, 40mA |
Series | Input Logic Level - Low 0.4V ~ 0.7V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Features Open Collector | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥13.38100 | ¥133.81 |
| 50 | ¥11.49200 | ¥574.60 |
| 100 | ¥10.90810 | ¥1,090.81 |
| 250 | ¥10.29184 | ¥2,572.96 |
| 500 | ¥9.92036 | ¥4,960.18 |
| 1,000 | ¥9.61437 | ¥9,614.37 |
| 2,500 | ¥9.29141 | ¥23,228.53 |
| 5,000 | ¥9.09680 | ¥45,484.00 |




