Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74HCT574DWR

DigiKey Part Number
296-14871-2-ND - Tape & Reel (TR)
296-14871-1-ND - Cut Tape (CT)
296-14871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT574DWR
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT574DWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
47ns @ 5.5V, 150pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
40 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,459
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.16000¥7.16
10¥5.12100¥51.21
25¥4.60520¥115.13
100¥4.03860¥403.86
250¥3.76916¥942.29
500¥3.60674¥1,803.37
1,000¥3.57514¥3,575.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.36274¥6,725.48
4,000¥3.27207¥13,088.28
6,000¥3.22667¥19,360.02
10,000¥3.17638¥31,763.80
14,000¥3.14696¥44,057.44
20,000¥3.11869¥62,373.80
Manufacturers Standard Package